Neutrik NC5MDX-TOP XLR Connector 5-Pin Durable Weatherproof Mount

Image Representative of Range

Neutrik NC5MDX-TOP XLR Connector 5-Pin Durable Weatherproof Mount

MPN
NC5MDX-TOP
Brand
Neutrik
EAN-13
7613187011931
Order Code
05-5758
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 25/10/2026

Neutrik's NC5MDX-TOP is a robust XLR connector featuring five pins, ideal for reliable audio connections. It is typically used in professional audio equipment where secure and durable connections are necessary. The connector is designed by Neutrik to withstand tough outdoor environments, making it perfect for both indoor and outdoor installations.
Connector Type Plug, mount
No. of Contacts 5
Mounting Style Cable Mount
Number of pins 5
Type Plug, mount

Reviews

Be the first to submit a review

Trustpilot