Neutrik NC5MX1-TOP-14 X-TOP XLR Connector 5-Pin Black Outdoor Use IP65

MPN
NC5MX1-TOP-14
Brand
Neutrik
EAN-13
7613187020049
Order Code
05-5760
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £14.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/09/2026

The Neutrik NC5MX1-TOP-14 is a straight XLR connector with five pins, designed for robust audio applications. With a black finish, this connector provides reliable performance in demanding environments. It is commonly used in audio and lighting equipment for professional and industrial purposes.
Connector Type Plug, straight
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Colour Black
IP Rating IP65
Number of pins 5
Temperature Range -30 °C to 80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot