Neutrik XLR XLR connector 617403

Neutrik Brand: Neutrik
The Neutrik connectors are a selection of versatile XLR connectors featuring various configurations such as straight and right angle designs, all with 10 pins and presented in a black finish.
Description Image Product Buy Pricing (Ex VAT) Connector Type Orientation Mounting Style Bend relief Connector cross section Seal Type Temperature Range Type No. of Contacts Colour Connector Body Material Contact Material Leading Contact (Pe) Number of pins Termination
Neutrik NC10FD-LX-B-CON XLR Connector 10 Pins Black Straight Socket
Neutrik NC10FD-LX-B-CON XLR Connector 10 Pins Black Straight Socket
Standard range
Order code: 05-5745
MPN: NC10FD-LX-B-CON

Despatched within 4 working days - 33 in stock
1+ £18.08
10+ £16.77
100+ £16.38
Price per unit Ex VAT
Socket In-Line Panel Push-Pull -30 - +80°C Sleeve socket, straight pins 10 Black Metal Brass Yes 10 Soldering
Neutrik NC10FRX-14-B RX Series XLR Connector Right Angle 10 Pins Black
Neutrik NC10FRX-14-B RX Series XLR Connector Right Angle 10 Pins Black
Standard range
Order code: 05-5746
MPN: NC10FRX-14-B

Order in multiples of 25


Available to back orderBack-order availability date - 23/11/2026
25+ £22.38
Price per unit Ex VAT
Socket Right Angle Cable Mount Yes 1 - 2.50mm² Push-Pull -30 to +80°C Connector, right angle 10 Black Metal Brass Yes 10 Soldering
Neutrik NC10FXX-14-B Connector RX Series Straight 10 Pins Black
Neutrik NC10FXX-14-B Connector RX Series Straight 10 Pins Black
Standard range
Order code: 05-5747
MPN: NC10FXX-14-B

Order in multiples of 25


Available to back orderBack-order availability date - 23/11/2026
25+ £12.40
Price per unit Ex VAT
Socket In-Line Cable Mount Yes 1 - 2.50mm² Push-Pull -30 to +80°C Connector, straight 10 Black Metal Brass Yes 10 Soldering
Neutrik NC10MD-LX-B-CON XLR Connector 10 Pins Black Sleeve Plug 1pc
Neutrik NC10MD-LX-B-CON XLR Connector 10 Pins Black Sleeve Plug 1pc
Standard range
Order code: 05-5748
MPN: NC10MD-LX-B-CON

Despatched within 4 working days - 13 in stock
1+ £15.08
10+ £13.83
100+ £13.46
Price per unit Ex VAT
Plug In-Line Panel -30 - +80°C Sleeve plug, straight pins 10 Black Metal Brass Yes 10 Soldering
Neutrik NC10MRX-14-B RX XLR Connector Right Angle 10 Pins Black
Neutrik NC10MRX-14-B RX XLR Connector Right Angle 10 Pins Black
Standard range
Order code: 05-5749
MPN: NC10MRX-14-B

Order in multiples of 25


Available to back orderBack-order availability date - 23/11/2026
25+ £13.65
Price per unit Ex VAT
Socket Right Angle Cable Mount Yes 1 - 2.50mm² Push-Pull -30 to +80°C Plug, right angle 10 Black Metal Brass Yes 10 Soldering
Neutrik NC10MXX-14-B XLR Connector Plug Straight 10 Pins Black
Neutrik NC10MXX-14-B XLR Connector Plug Straight 10 Pins Black
Standard range
Order code: 05-5750
MPN: NC10MXX-14-B

Order in multiples of 25


Available to back orderBack-order availability date - 23/11/2026
25+ £9.50
100+ £8.98
500+ £8.39
Price per unit Ex VAT
Plug In-Line Cable Mount Yes 1 - 2.50mm² Push-Pull -30 to +80°C Plug, straight 10 Black Metal Brass Yes 10 Soldering

Trustpilot