Neutrik NC10MRX-14-B RX XLR Connector Right Angle 10 Pins Black

MPN
NC10MRX-14-B
Brand
Neutrik
EAN-13
7613187009730
Order Code
05-5749
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £13.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/11/2026

The Neutrik NC10MRX-14-B XLR connector is a black, right angle plug designed with 10 pins for versatile connectivity. Manufactured by Neutrik, it is known for its durability and high-quality construction. Typical applications include professional audio and broadcast setups where robust and reliable connections are essential.
Connector Type Socket
No. of Contacts 10
Orientation Right Angle
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1 - 2.50mm²
Contact Material Brass
Leading Contact (Pe) Yes
Number of pins 10
Seal Type Push-Pull
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot