Neutrik NC10FXX-14-B Connector RX Series Straight 10 Pins Black

MPN
NC10FXX-14-B
Brand
Neutrik
EAN-13
7613187009747
Order Code
05-5747
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £12.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/11/2026

The Neutrik NC10FXX-14-B XLR connector is a straight, black connector with 10 pins. It is manufactured by Neutrik and is known for its durability and high-quality performance. This connector is typically used in professional audio, video, and broadcast applications.
Connector Type Socket
No. of Contacts 10
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1 - 2.50mm²
Contact Material Brass
Leading Contact (Pe) Yes
Number of pins 10
Seal Type Push-Pull
Temperature Range -30 to +80°C
Termination Soldering
Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot