Neutrik NC10MXX-14-B XLR Connector Plug Straight 10 Pins Black

MPN
NC10MXX-14-B
Brand
Neutrik
EAN-13
7613187009754
Order Code
05-5750
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £9.50
100+ £8.98
500+ £8.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 24/11/2026

The Neutrik NC10MXX-14-B is a black, straight XLR connector plug with 10 pins designed for reliable audio and data transmission. As a high-quality component from Neutrik, it is typically used in professional audio equipment and live sound applications. This connector is known for its durability and secure connectivity in demanding environments.
Connector Type Plug
No. of Contacts 10
Orientation In-Line
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1 - 2.50mm²
Contact Material Brass
Leading Contact (Pe) Yes
Number of pins 10
Seal Type Push-Pull
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot