Neutrik NC10FRX-14-B RX Series XLR Connector Right Angle 10 Pins Black

MPN
NC10FRX-14-B
Brand
Neutrik
EAN-13
7613187009723
Order Code
05-5746
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
25+ £22.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 23/11/2026

The Neutrik NC10FRX-14-B is a right-angle XLR connector with 10 pins, designed for reliable audio and signal connections. It features a sleek black design, providing durability for professional applications. Commonly used in audio equipment setups, this connector is ideal for studio and stage environments.
Connector Type Socket
No. of Contacts 10
Orientation Right Angle
Mounting Style Cable Mount
Bend relief Yes
Colour Black
Connector Body Material Metal
Connector cross section 1 - 2.50mm²
Contact Material Brass
Leading Contact (Pe) Yes
Number of pins 10
Seal Type Push-Pull
Temperature Range -30 to +80°C
Termination Soldering
Type Connector, right angle

Reviews

Be the first to submit a review

Trustpilot