Neutrik NC10MD-LX-B-CON XLR Connector 10 Pins Black Sleeve Plug 1pc

MPN
NC10MD-LX-B-CON
Brand
Neutrik
EAN-13
4049371317252
Order Code
05-5748
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.08
10+ £13.83
100+ £13.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Neutrik offers the NC10MD-LX-B-CON, an XLR connector with a sleeve plug and straight pins. This black connector features 10 pins and is typically used in audio and broadcasting applications. It is ideal for ensuring reliable signal transmission in professional audio equipment.
Connector Type Plug
No. of Contacts 10
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Brass
Leading Contact (Pe) Yes
Number of pins 10
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot