Neutrik NC10FD-LX-B-CON XLR Connector 10 Pins Black Straight Socket

MPN
NC10FD-LX-B-CON
Brand
Neutrik
EAN-13
4049371317221
Order Code
05-5745
Country of Origin
Liechtenstien
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.08
10+ £16.77
100+ £16.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Neutrik NC10FD-LX-B-CON XLR connector, with its 10-pin configuration and black sleeve, is designed for high-quality audio connections. This robust connector ensures reliable performance for professional audio equipment. It is typically used in broadcasting, recording studios, and live sound systems.
Connector Type Socket
No. of Contacts 10
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Brass
Leading Contact (Pe) Yes
Number of pins 10
Seal Type Push-Pull
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot