Neutrik MPF12-V miniCON 12-Pin Vertical Bullet Connector Socket |
05-5710
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 28/10/2026
|
100+ £16.19
Price per unit Ex VAT
|
|
Bullet connector |
|
14.10mm |
Socket |
Panel |
|
Print |
|
+125°C |
-40°C |
|
MiniCON Socket |
12 |
Socket |
|
20 |
Velour chrome |
Silver |
12 |
Neutrik MPM12-V miniCON Bullet Connector 12 Pins Vertical Mount |
05-5711
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 28/10/2026
|
100+ £13.07
Price per unit Ex VAT
|
Socket |
Bullet connector |
Panel |
14.10mm |
Socket |
|
|
Print |
|
+105°C |
-40°C |
|
MPM12-V |
|
|
12 |
20 |
Velour chrome |
Silver |
12 |
Neutrik MRF12 miniCON Socket Connector 12 Pins 1pc |
05-5712
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 28/10/2026
|
100+ £15.68
Price per unit Ex VAT
|
|
miniCON |
|
14.10mm |
Socket |
Panel |
|
Soldering |
Metal |
+105°C |
-65°C |
|
Bullet connector |
|
Socket |
12 |
20 |
Velour chrome |
Silver |
12 |
Neutrik MRM12 miniCON Bullet Connector Plug 12 Pins 1pc |
05-5713
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 28/10/2026
|
100+ £13.37
Price per unit Ex VAT
|
|
miniCON |
|
14.10mm |
In-Line |
Panel |
|
Soldering |
Metal |
+105°C |
-40°C |
|
Bullet connector |
|
Socket |
12 |
20 |
Velour chrome |
Silver |
12 |
Neutrik MSCF12 miniCON Bullet Connector Straight 12-Pin |
05-5714
|
|
Order in multiples of 100
Available to back orderBack-order availability date - 28/10/2026
|
100+ £18.96
Price per unit Ex VAT
|
|
miniCON |
|
|
In-Line |
Cable Mount |
3mm |
Soldering |
Metal |
+105°C |
-65°C |
|
Bullet connector |
|
Plug |
12 |
20 |
Velour chrome |
Silver |
12 |
Neutrik MSCM12 miniCON Bullet Connector Plug Straight 12 Pins |
05-5715
|
|
Order in multiples of 100
Despatched same day - 3 in stockBack-order availability date - 28/10/2026
|
100+ £14.98
Price per unit Ex VAT
|
|
miniCON |
|
|
In-Line |
Cable Mount |
3mm |
Soldering |
Metal |
+125°C |
-40°C |
Embase femelle avec fermeture à baïonnette |
Bullet connector |
|
Plug |
12 |
20 |
Velour chrome |
Silver |
12 |