Neutrik MRM12 miniCON Bullet Connector Plug 12 Pins 1pc

MPN
MRM12
Brand
Neutrik
EAN-13
7613187002045
Order Code
05-5713
Country of Origin
Liechtenstien
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £13.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Neutrik MRM12 is a Bullet connector plug with 12 pins, designed for the miniCON series. Manufactured by Neutrik, this connector is ideal for high-density and compact connections. It is typically used in audio and video equipment setups.
Connector Type miniCON
Mounting Direction In-Line
Mounting Type Panel
No. of Contacts 12
(Ø) 14.10mm
AWG 20
Case Material Velour chrome
Colour Silver
Connection Soldering
Connector Body Material Metal
Cross-section range 0.50 mm² (max)
max. cross section 0.50mm²
Max. temperature +105°C
Min. temperature -40°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 50V AC
Number of Pins 12
Plug / Socket Socket
Seal Push-Pull
Series miniCON
Termination Solder
Total no. of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot