Neutrik MPM12-V miniCON Bullet Connector 12 Pins Vertical Mount

MPN
MPM12-V
Brand
Neutrik
EAN-13
7613187002007
Order Code
05-5711
Country of Origin
Liechtenstien
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £10.74 £9.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Neutrik MPM12-V is a bullet connector with a vertical mount and features 12 pins. As part of the miniCON series, it is designed for efficient connectivity in compact spaces. This connector is ideal for use in audio, broadcast, and other professional electronic applications.
Plug/Socket Socket
Mounting Style Panel
Colour Silver
(Ø) 14.10mm
AWG 20
Case Material Velour chrome
Connection Print
Connector Type Bullet connector
Cross-section range 0.50 mm² (max)
max. cross section 0.50mm²
Max. temperature +105°C
Min. temperature -40°C
Mounting Direction Socket
No. of Contacts 12
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 50V AC
Number of Pins 12
Seal Push-Pull
Series miniCON
Termination Solder
Total no. of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot