Neutrik MPF12-V miniCON 12-Pin Vertical Bullet Connector Socket

MPN
MPF12-V
Brand
Neutrik
EAN-13
7613187001987
Order Code
05-5710
Country of Origin
Liechtenstien
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The Neutrik MPF12-V bullet connector socket features a vertical design with a total of 12 pins and belongs to the miniCON series. It is ideal for high-density electronic applications requiring reliable connections. Designed for robust performance, this connector is commonly used in audio, video, and industrial equipment.
Type MiniCON Socket
(Ø) 14.10mm
AWG 20
Case Material Velour chrome
Colour Silver
Connection Print
Connector Type Bullet connector
Cross-section range 0.50 mm² (max)
max. cross section 0.50mm²
Max. temperature +125°C
Min. temperature -40°C
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 12
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 50V AC
Number of Pins 12
Number of Positions 12
Plug / Socket Socket
Seal Push-Pull
Series miniCON
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot