Neutrik MSCM12 miniCON Bullet Connector Plug Straight 12 Pins

MPN
MSCM12
Brand
Neutrik
EAN-13
7613187002069
Order Code
05-5715
Country of Origin
Liechtenstien
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 29/05/2026

The Neutrik MSCM12 is a 12-pin bullet connector from the miniCON series with a straight plug and bayonet lock for secure connections. Neutrik, known for reliability and durability, manufactures this component to facilitate audio, video, and data transmission. Typical applications for the MSCM12 include professional audio equipment and custom cable assemblies where compact and robust connections are required.
Connector Type miniCON
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 12
AWG 20
Cable Diameter 3mm
Case Material Velour chrome
Colour Silver
Connection Soldering
Connector Body Material Metal
Cross-section range 0.50 mm² (max)
max. cross section 0.50mm²
Max. temperature +125°C
Min. temperature -40°C
Misc Attribute Embase femelle avec fermeture à baïonnette
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 50V AC
Number of Pins 12
Plug / Socket Plug
Seal Push-Pull
Series miniCON
Termination Solder
Total no. of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot