Neutrik MSCF12 miniCON Bullet Connector Straight 12-Pin

MPN
MSCF12
Brand
Neutrik
EAN-13
7613187002052
Order Code
05-5714
Country of Origin
Liechtenstien
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £15.54
10+ £15.43
50+ £15.31
100+ £15.19
250+ £15.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

Neutrik manufactures the MSCF12, a miniCON series bullet connector with 12 pins in a straight configuration. This versatile connector is known for its reliability and precision, ideal for professional audio and data networking applications. The compact design ensures seamless integration into various technical setups.
Connector Type miniCON
Mounting Direction In-Line
Mounting Type Cable Mount
No. of Contacts 12
AWG 20
Cable Diameter 3mm
Case Material Velour chrome
Colour Silver
Connection Soldering
Connector Body Material Metal
Cross-section range 0.50 mm² (max)
max. cross section 0.50mm²
Max. temperature +105°C
Min. temperature -65°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 50V AC
Number of Pins 12
Plug / Socket Plug
Seal Push-Pull
Series miniCON
Termination Solder
Total no. of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot