Neutrik MRF12 miniCON Socket Connector 12 Pins 1pc

MPN
MRF12
Brand
Neutrik
EAN-13
7613187002038
Order Code
05-5712
Country of Origin
Liechtenstien
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

The Neutrik MRF12 is a 12-pin bullet connector socket from the miniCON series, ideal for secure and reliable connections. Manufactured by Neutrik, this connector is built-in and suitable for applications requiring compact and robust connectivity solutions. Typical uses include audio, communication, and broadcasting equipment.
Connector Type miniCON
Mounting Direction Socket
Mounting Type Panel
No. of Contacts 12
(Ø) 14.10mm
AWG 20
Case Material Velour chrome
Colour Silver
Connection Soldering
Connector Body Material Metal
Cross-section range 0.50 mm² (max)
max. cross section 0.50mm²
Max. temperature +105°C
Min. temperature -65°C
Nominal Current 3A
Nominal current - rounded value 3A
Nominal Voltage 50V AC
Number of Pins 12
Plug / Socket Socket
Seal Push-Pull
Series miniCON
Termination Solder
Total no. of pins 12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot