Murrelektronik 7000-P4391-0000000 Connector Plug Straight 5-pin RJ |
05-5629
|
|
Despatched within 4 working days - 4 in stock
|
1+ £61.32
Price per unit Ex VAT
|
|
L |
|
1.50mm² |
|
Cut & Clip connector |
|
IP65 (when installed), IP67 (when installed) |
Au |
|
-40°C |
|
M12 |
|
M12 |
Sensor/actuator connector |
+85°C |
12A |
Murrelektronik 7000-P4421-0000000 Connector Socket 5-Pin Straight |
05-5630
|
|
Despatched within 4 working days - 13 in stock
|
1+ £41.51
Price per unit Ex VAT
|
|
L |
|
1.50mm² |
|
Cut & Clip connector |
|
IP65 (when installed), IP67 (when installed) |
Copper |
|
-40°C |
|
M12 |
|
M12 |
Sensor/actuator connector |
+85°C |
12A |
Murrelektronik 7000-P6391-0000000 Connector Plug 4-Pin Straight RJ |
05-5631
|
|
Despatched within 4 working days - 6 in stock
|
1+ £33.89
Price per unit Ex VAT
|
|
S |
|
1.50mm² |
|
Screw terminal |
|
IP67 (when connected) |
|
|
-40°C |
|
M12 |
|
M12 |
Sensor/actuator connector |
+85°C |
12A |
Murrelektronik 7000-P6411-0000000 Sensor Connector 4-Pin Straight Socket |
05-5632
|
|
Despatched within 4 working days - 5 in stock
|
1+ £34.94
Price per unit Ex VAT
|
|
S |
|
1.50mm² |
|
Screw terminal |
|
IP67 (when connected) |
CuZn |
|
-40°C |
|
M12 |
|
M12 |
Sensor/actuator connector |
+85°C |
12A |
Murrelektronik 7000-P7221-P070500 Sensor/Actuator Connector M12 x 1 Socket |
05-5633
|
|
Available to back orderBack order, lead time 7 weeks
|
1+ £62.98
Price per unit Ex VAT
|
Open cable ends |
T |
Black |
|
5m |
|
7.7mm |
IP65, IP67 |
PUR |
1.5mm² |
-25°C |
7.2mm |
M12 x 1 |
1000V AC |
M12 |
Sensor/actuator connector |
+85°C |
12A |
Murrelektronik 7000-P7391-0000000 Sensor/Actuator Connector 4-Pin Plug |
05-5634
|
|
Back order - 100 availableBack-order availability date - 27/10/2026
|
1+ £17.49
Price per unit Ex VAT
|
|
T |
|
1.50mm² |
|
Screw terminal |
|
IP67 (when connected) |
|
|
-40°C |
|
M12 |
|
M12 |
Sensor/actuator connector |
+85°C |
12A |
Murrelektronik 7000-P7411-0000000 Sensor Connector 4-Pin Socket Straight |
05-5635
|
|
Despatched within 4 working days - 23 in stock
|
1+ £34.26
Price per unit Ex VAT
|
|
T |
|
1.50mm² |
|
Screw terminal |
|
IP67 (when connected) |
|
|
-40°C |
|
M12 |
|
M12 |
Sensor/actuator connector |
+85°C |
12A |