Murrelektronik 7000-P7411-0000000 Sensor Connector 4-Pin Socket Straight

Image Representative of Range

Murrelektronik 7000-P7411-0000000 Sensor Connector 4-Pin Socket Straight

MPN
7000-P7411-0000000
EAN-13
4048879653855
Order Code
05-5635
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.26
5+ £29.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Murrelektronik 7000-P7411-0000000 is a sensor/actuator connector featuring a straight socket with 4 RJ pins. It is designed for reliable signal transmission in industrial automation and control systems. Typical applications include factory automation, machinery, and sensor interfacing.
Connector 1 M12
Type Sensor/actuator connector
Coding T
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot