Murrelektronik 7000-P6391-0000000 Connector Plug 4-Pin Straight RJ

Image Representative of Range

Murrelektronik 7000-P6391-0000000 Connector Plug 4-Pin Straight RJ

MPN
7000-P6391-0000000
EAN-13
4048879653824
Order Code
05-5631
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Murrelektronik's 7000-P6391-0000000 is a high-quality sensor/actuator connector with a straight plug design. It features four pins, making it suitable for various signal and power transmission applications. Ideal for use in industrial automation environments, it ensures reliable connectivity in complex systems.
Connector 1 M12
Type Sensor/actuator connector
Coding S
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot