Murrelektronik 7000-P7391-0000000 Sensor/Actuator Connector 4-Pin Plug

Image Representative of Range

Murrelektronik 7000-P7391-0000000 Sensor/Actuator Connector 4-Pin Plug

MPN
7000-P7391-0000000
EAN-13
4048879653848
Order Code
05-5634
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 73 availableBack-order availability date - 03/10/2026

The Murrelektronik 7000-P7391-0000000 is a sensor/actuator connector featuring a straight plug design with four pins. Manufactured by Murrelektronik, it ensures reliable connections for sensor or actuator applications. This connector is typically used in automation systems and industrial machinery for efficient signal transmission.
Connector 1 M12
Type Sensor/actuator connector
Coding T
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot