Murrelektronik 7000-P7221-P070500 Sensor/Actuator Connector M12 x 1 Socket

Image Representative of Range

Murrelektronik 7000-P7221-P070500 Sensor/Actuator Connector M12 x 1 Socket

MPN
7000-P7221-P070500
EAN-13
4048879653299
Order Code
05-5633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.98
5+ £54.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-P7221-P070500 is a sensor/actuator connector featuring an M12 x 1 socket, straight design with 4 pins and a cable length of 5.00 metres. It's typically used for transmitting signals between sensors or actuators and control systems in industrial automation environments. This reliable component is designed for robust connectivity and ease of integration in a variety of industrial setups.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 7.7mm
Coding T
Cross-section (sensor/actuator wiring) 1.5mm²
Diameter 7.2mm
IP Rating IP65, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 12A
Nominal Voltage 1000V AC
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot