Murrelektronik 7000-P6411-0000000 Sensor Connector 4-Pin Straight Socket

Image Representative of Range

Murrelektronik 7000-P6411-0000000 Sensor Connector 4-Pin Straight Socket

MPN
7000-P6411-0000000
EAN-13
4048879653831
Order Code
05-5632
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.94
5+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Murrelektronik 7000-P6411-0000000 is a sensor/actuator connector with a straight socket design and four pins, commonly used in automation technology. This high-quality connector ensures reliable connections for signal and power transmission in industrial environments. Typical applications include machinery equipment, automotive systems, and factory automation solutions.
Connector 1 M12
Type Sensor/actuator connector
Coding S
Conductor Cross Section 1.50mm²
Connection Screw terminal
IP Rating IP67 (when connected)
Material CuZn
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot