Murrelektronik 7000-P4391-0000000 Connector Plug Straight 5-pin RJ

Image Representative of Range

Murrelektronik 7000-P4391-0000000 Connector Plug Straight 5-pin RJ

MPN
7000-P4391-0000000
EAN-13
4048879682541
Order Code
05-5629
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £61.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's 7000-P4391-0000000 sensor/actuator connector is a straight plug featuring five pins. It is designed for reliable connectivity in complex automation systems. Typical applications include industrial machinery and automated production environments.
Connector 1 M12
Type Sensor/actuator connector
Coding L
Conductor Cross Section 1.50mm²
Connection Cut & Clip connector
IP Rating IP65 (when installed), IP67 (when installed)
Material Au
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot