Murrelektronik 7000-P4421-0000000 Connector Socket 5-Pin Straight

Image Representative of Range

Murrelektronik 7000-P4421-0000000 Connector Socket 5-Pin Straight

MPN
7000-P4421-0000000
EAN-13
4048879682558
Order Code
05-5630
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £42.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's 7000-P4421-0000000 is a straight socket sensor/actuator connector with five pins, ideal for industrial use. The connector ensures reliable signal transmission in automated systems. Typically, it is used in applications requiring robust and secure connections in machinery and equipment.
Connector 1 M12
Type Sensor/actuator connector
Coding L
Conductor Cross Section 1.50mm²
Connection Cut & Clip connector
IP Rating IP65 (when installed), IP67 (when installed)
Material Copper
Maximum Temperature +85°C
Min. temperature -40°C
Nominal Current 12A
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot