Murrelektronik Modular Accessories Sensor/actuator connector 615326

The Murrelektronik sensor and actuator connectors are a series of high-quality components designed for reliable connections in various industrial applications, featuring multiple pin configurations and varying lengths.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Cross-section (sensor/actuator wiring) Diameter Material Nominal Voltage Connector 1 Connector 2 Type Coding IP Rating Maximum Temperature Min. temperature Nominal Current Thread Type
Murrelektronik 7000-19041-3010500 Sensor/Actuator Connector 12 Pins 5m
Murrelektronik 7000-19041-3010500 Sensor/Actuator Connector 12 Pins 5m
Standard range
Order code: 05-5406
MPN: 7000-19041-3010500

Despatched within 4 working days - 2 in stock
1+ £36.62
10+ £32.28
50+ £28.47
Price per unit Ex VAT
Grey 5m 6.9mm 0.25mm² 7mm PUR 300V M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12
Murrelektronik 7000-19041-3011000 Sensor Connector 12-Pin 10m Straight Socket
Murrelektronik 7000-19041-3011000 Sensor Connector 12-Pin 10m Straight Socket
Extended range
Order code: 05-5407
MPN: 7000-19041-3011000

Available to back orderBack order, lead time 11 days
1+ £69.80
10+ £60.69
50+ £52.78
Price per unit Ex VAT
Grey 10m 6.9mm 0.25mm² 7mm PUR 300V M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12
Murrelektronik 7000-19041-3011500 Sensor/Actuator Socket 15m 12-Pin
Murrelektronik 7000-19041-3011500 Sensor/Actuator Socket 15m 12-Pin
Standard range
Order code: 05-5408
MPN: 7000-19041-3011500

Despatched within 4 working days - 2 in stock
1+ £84.88
10+ £73.81
50+ £64.19
Price per unit Ex VAT
Grey 15.00m 6.9mm 0.25mm² 7mm PUR 300V M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12
Murrelektronik 7000-19041-3012000 Sensor/Actuator Connector 12-Pin
Murrelektronik 7000-19041-3012000 Sensor/Actuator Connector 12-Pin
Extended range
Order code: 05-5409
MPN: 7000-19041-3012000

Available to back orderBack order, lead time 10 days
1+ £109.52
10+ £95.24
50+ £82.82
Price per unit Ex VAT
Grey 20m 6.9mm 0.25mm² 7mm PUR 300V M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12
Murrelektronik 7000-19041-7021000 Sensor/Actuator Connector 12 Pins 10m
Murrelektronik 7000-19041-7021000 Sensor/Actuator Connector 12 Pins 10m
Extended range
Order code: 05-5410
MPN: 7000-19041-7021000

Back order - 3 availableBack-order availability date - 02/12/2026
1+ £49.51
10+ £42.62
50+ £36.69
Price per unit Ex VAT
Black 10m 6.0mm 0.14mm² 6.0mm PVC 300V M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12
Murrelektronik 7000-19041-7050500 Sensor/Actuator Connector 5m 12-Pin
Murrelektronik 7000-19041-7050500 Sensor/Actuator Connector 5m 12-Pin
Standard range
Order code: 05-5411
MPN: 7000-19041-7050500

Despatched within 4 working days - 2 in stock
1+ £45.85
10+ £39.10
50+ £33.32
Price per unit Ex VAT
Black 5m 6.0mm 0.14mm² 6.0mm PUR 300V AC M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12
Murrelektronik 7000-19041-7051000 Sensor/Actuator Connector 12 Pins 10m
Murrelektronik 7000-19041-7051000 Sensor/Actuator Connector 12 Pins 10m
Extended range
Order code: 05-5412
MPN: 7000-19041-7051000

Available to back orderBack order, lead time 4 weeks
1+ £47.01
10+ £41.66
50+ £36.91
Price per unit Ex VAT
Black 10m 6.0mm 0.14mm² 6.0mm PUR 300V AC M12 Open cable ends Sensor/actuator connector A IP65, IP66K, IP67 +85°C -25°C 1.5A M12

Trustpilot