Murrelektronik 7000-19041-3012000 Sensor/Actuator Connector 12-Pin

Image Representative of Range

Murrelektronik 7000-19041-3012000 Sensor/Actuator Connector 12-Pin

MPN
7000-19041-3012000
EAN-13
4048879430548
Order Code
05-5409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £109.52
10+ £95.24
50+ £82.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

Murrelektronik's 7000-19041-3012000 is a sensor/actuator connector with a straight socket design and a length of 20.00 meters. It features 12 pins, making it suitable for complex wiring applications. This connector is typically used for industrial automation systems requiring reliable electrical connections over long distances.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 20m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot