Murrelektronik 7000-19041-3011500 Sensor/Actuator Socket 15m 12-Pin

Image Representative of Range

Murrelektronik 7000-19041-3011500 Sensor/Actuator Socket 15m 12-Pin

MPN
7000-19041-3011500
EAN-13
4048879292443
Order Code
05-5408
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £62.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik sensor/actuator connector, model 7000-19041-3011500, features a 12-pin socket in a straight configuration with a 15.00 m cable length. Known for its reliable connectivity, it is suitable for use in industrial automation and machinery applications. This durable connector is designed to ensure optimal performance in transmitting signals between sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 15.00m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot