Murrelektronik 7000-19041-7051000 Sensor/Actuator Connector 12 Pins 10m

Image Representative of Range

Murrelektronik 7000-19041-7051000 Sensor/Actuator Connector 12 Pins 10m

MPN
7000-19041-7051000
EAN-13
4048879189088
Order Code
05-5412
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik manufactures the 7000-19041-7051000 sensor/actuator connector, featuring a straight socket design and 12 pins. It includes a 10.00 m cable length, making it suitable for long-distance connections. Typical applications involve industrial automation settings requiring reliable sensor or actuator connectivity.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 6.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 6.0mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot