Murrelektronik 7000-19041-7050500 Sensor/Actuator Connector 5m 12-Pin

Image Representative of Range

Murrelektronik 7000-19041-7050500 Sensor/Actuator Connector 5m 12-Pin

MPN
7000-19041-7050500
EAN-13
4048879189101
Order Code
05-5411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Murrelektronik's sensor/actuator connector, model 7000-19041-7050500, features a straight socket design with 12 pins and a cable length of 5.00 metres. This durable and reliable component is ideal for connecting sensors and actuators in automated systems and industrial applications. It is well-suited for use in environments where robust connections are essential for maintaining signal integrity and system performance.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 6.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 6.0mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V AC
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot