Murrelektronik 7000-19041-3011000 Sensor Connector 12-Pin 10m Straight Socket

Image Representative of Range

Murrelektronik 7000-19041-3011000 Sensor Connector 12-Pin 10m Straight Socket

MPN
7000-19041-3011000
EAN-13
4048879290708
Order Code
05-5407
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £93.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Murrelektronik manufactures the sensor/actuator connector model 7000-19041-3011000, featuring a straight socket design and a 10.00 metre length. This connector has 12 pins and is commonly used in industrial automation to ensure reliable connections between sensors and actuators. Designed for durability, it supports high-performance applications in challenging environments.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 10m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot