Murrelektronik 7000-19041-7021000 Sensor/Actuator Connector 12 Pins 10m

Image Representative of Range

Murrelektronik 7000-19041-7021000 Sensor/Actuator Connector 12 Pins 10m

MPN
7000-19041-7021000
EAN-13
4048879189149
Order Code
05-5410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £69.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 30/10/2026

The Murrelektronik 7000-19041-7021000 is a sensor/actuator connector with a straight socket design, featuring 12-pin RJ connections. With a length of 10.00 metres, this connector is ideal for applications requiring robust and reliable connectivity. Manufactured by Murrelektronik, it is typically used in industrial automation and machinery settings.
Connector 1 M12
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 6.0mm
Coding A
Cross-section (sensor/actuator wiring) 0.14mm²
Diameter 6.0mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot