Murrelektronik 7000-19041-3010500 Sensor/Actuator Connector 12 Pins 5m

Image Representative of Range

Murrelektronik 7000-19041-3010500 Sensor/Actuator Connector 12 Pins 5m

MPN
7000-19041-3010500
EAN-13
4048879290685
Order Code
05-5406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £36.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Murrelektronik 7000-19041-3010500 is a sensor/actuator connector featuring 12 pins, designed for efficient connectivity. Its straight socket design and 5.00-metre length make it ideal for use in industrial automation and machinery applications. Manufactured by Murrelektronik, it provides reliable performance in connecting sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 6.9mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 7mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 1.5A
Nominal Voltage 300V
Thread Type M12

Reviews

Be the first to submit a review

Trustpilot