Murrelektronik Modular Accessories Sensor/actuator connector 615313

Murrelektronik produces a range of M12 sensor and actuator connectors featuring 5-pin configurations.
Description Image Product Buy Pricing (Ex VAT) Length Diameter Nominal Voltage Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Material Maximum Temperature Min. temperature Mounting Nominal Current Seal Type Thread Type
Murrelektronik 7000-13561-9020020 M12 Sensor Connector 5 Pins 0.20m
Murrelektronik 7000-13561-9020020 M12 Sensor Connector 5 Pins 0.20m
Standard range
Order code: 05-5355
MPN: 7000-13561-9020020

Despatched within 4 working days - 9 in stock
1+ £19.63
Price per unit Ex VAT
0.2m 1.4mm M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13561-9720020 M12 Sensor/Actuator Connector 5-Pin
Murrelektronik 7000-13561-9720020 M12 Sensor/Actuator Connector 5-Pin
Standard range
Order code: 05-5356
MPN: 7000-13561-9720020

Despatched within 4 working days - 11 in stock
1+ £13.28
Price per unit Ex VAT
0.2m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13561-9720050 M12 Sensor Connector 5-Pin 0.50m
Murrelektronik 7000-13561-9720050 M12 Sensor Connector 5-Pin 0.50m
Standard range
Order code: 05-5357
MPN: 7000-13561-9720050

Despatched within 4 working days - 7 in stock
1+ £19.83
5+ £18.81
25+ £17.88
50+ £16.86
Price per unit Ex VAT
0.5m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13561-9720100 M12 x 1 Sensor Connector 5 Pins 1m
Murrelektronik 7000-13561-9720100 M12 x 1 Sensor Connector 5 Pins 1m
Standard range
Order code: 05-5358
MPN: 7000-13561-9720100

Despatched within 4 working days - 27 in stock
1+ £14.73
Price per unit Ex VAT
1m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13561-9720200 Sensor/Actuator Connector 5-Pin M12 x 1
Murrelektronik 7000-13561-9720200 Sensor/Actuator Connector 5-Pin M12 x 1
Standard range
Order code: 05-5359
MPN: 7000-13561-9720200

Despatched within 4 working days - 2 in stock
1+ £12.23
Price per unit Ex VAT
2m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13561-9750050 M12 Sensor Connector 0.50m 5-Pin Socket
Murrelektronik 7000-13561-9750050 M12 Sensor Connector 0.50m 5-Pin Socket
Standard range
Order code: 05-5360
MPN: 7000-13561-9750050

Despatched within 4 working days - 8 in stock
1+ £9.48
Price per unit Ex VAT
0.5m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1
Murrelektronik 7000-13561-9750200 M12 Socket Sensor/Actuator Connector 2m
Murrelektronik 7000-13561-9750200 M12 Socket Sensor/Actuator Connector 2m
Standard range
Order code: 05-5361
MPN: 7000-13561-9750200

Despatched within 4 working days - 24 in stock
1+ £12.33
Price per unit Ex VAT
2m 1.3mm 300V AC M12 Open cable ends Sensor/actuator connector A 0.34mm² IP67 Copper alloy +85°C -25°C Front panel fitting 4A Screw-on M12 x 1

Trustpilot