Murrelektronik 7000-13561-9720100 M12 x 1 Sensor Connector 5 Pins 1m

Image Representative of Range

Murrelektronik 7000-13561-9720100 M12 x 1 Sensor Connector 5 Pins 1m

MPN
7000-13561-9720100
EAN-13
4048879295116
Order Code
05-5358
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £14.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

Murrelektronik's sensor/actuator connector, model 7000-13561-9720100, features an M12 x 1 socket with a built-in 1.00 m cable and 5 pins. This robust connector is ideal for industrial automation applications. It is suitable for connecting sensors and actuators in various electronic systems.
Connector 1 M12
Connector 2 Open cable ends
Length 1m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot