Murrelektronik 7000-13561-9020020 M12 Sensor Connector 5 Pins 0.20m

Image Representative of Range

Murrelektronik 7000-13561-9020020 M12 Sensor Connector 5 Pins 0.20m

MPN
7000-13561-9020020
EAN-13
4048879295161
Order Code
05-5355
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Murrelektronik sensor/actuator connector, model 7000-13561-9020020, features an M12 x 1 socket and is designed for built-in applications. It has a short cable length of 0.20 metres and includes 5 pins. This connector is ideal for industrial environments where reliable connections between sensors and actuators are essential.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.4mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot