Murrelektronik 7000-13561-9720050 M12 Sensor Connector 5-Pin 0.50m

Image Representative of Range

Murrelektronik 7000-13561-9720050 M12 Sensor Connector 5-Pin 0.50m

MPN
7000-13561-9720050
EAN-13
4048879305570
Order Code
05-5357
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.83
5+ £18.82
25+ £17.87
50+ £16.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 7000-13561-9720050 is a sensor/actuator connector featuring an M12 x 1 socket with 5 pins and a built-in 0.50 m cable. It is designed for reliable connection in automation and control systems, ensuring seamless integration in industrial settings. Typically used in machinery and equipment applications, it provides a robust and efficient interface for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot