Murrelektronik 7000-13561-9720200 Sensor/Actuator Connector 5-Pin M12 x 1

Image Representative of Range

Murrelektronik 7000-13561-9720200 Sensor/Actuator Connector 5-Pin M12 x 1

MPN
7000-13561-9720200
EAN-13
4048879642491
Order Code
05-5359
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Murrelektronik's M12 x 1 sensor/actuator connector features a 2.00 m length with a built-in socket and five pins. It is designed for efficient and reliable connections in industrial automation settings. This connector is suitable for use in environments requiring robust and secure sensor and actuator interfaces.
Connector 1 M12
Connector 2 Open cable ends
Length 2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot