Murrelektronik 7000-13561-9750050 M12 Sensor Connector 0.50m 5-Pin Socket

Image Representative of Range

Murrelektronik 7000-13561-9750050 M12 Sensor Connector 0.50m 5-Pin Socket

MPN
7000-13561-9750050
EAN-13
4048879311731
Order Code
05-5360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 7000-13561-9750050 is a sensor/actuator connector featuring an M12 x 1 socket with 5 pins and a 0.50 m cable length. This connector is designed for built-in installations and is known for its reliability in industrial automation environments. Typical applications include machine engineering and factory automation systems where secure and efficient data transmission is essential.
Connector 1 M12
Connector 2 Open cable ends
Length 0.5m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot