Murrelektronik 7000-13561-9720020 M12 Sensor/Actuator Connector 5-Pin

Image Representative of Range

Murrelektronik 7000-13561-9720020 M12 Sensor/Actuator Connector 5-Pin

MPN
7000-13561-9720020
EAN-13
4048879198684
Order Code
05-5356
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Murrelektronik sensor/actuator connector, model 7000-13561-9720020, features an M12 x 1 socket with 5 pins. It has a built-in cable measuring 0.20 metres and is typically used for connecting industrial sensors and actuators. This connector is well-suited for automation and control system applications.
Connector 1 M12
Connector 2 Open cable ends
Length 0.2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot