Murrelektronik 7000-13561-9750200 M12 Socket Sensor/Actuator Connector 2m

Image Representative of Range

Murrelektronik 7000-13561-9750200 M12 Socket Sensor/Actuator Connector 2m

MPN
7000-13561-9750200
EAN-13
4048879482912
Order Code
05-5361
Country of Origin
Germany
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Murrelektronik 7000-13561-9750200 is a 5-pin M12 x 1 sensor/actuator connector socket designed for built-in applications. With a 2.00-metre cable, it ensures reliable connectivity for automation systems. Commonly used in industrial environments, it provides robust connections for sensors and actuators.
Connector 1 M12
Connector 2 Open cable ends
Length 2m
Type Sensor/actuator connector
Coding A
Cross-section (sensor/actuator wiring) 0.34mm²
Diameter 1.3mm
IP Rating IP67
Material Copper alloy
Maximum Temperature +85°C
Min. temperature -25°C
Mounting Front panel fitting
Nominal Current 4A
Nominal Voltage 300V AC
Seal Type Screw-on
Thread Type M12 x 1

Reviews

Be the first to submit a review

Trustpilot