Murrelektronik Modular Accessories Sensor/actuator connector 615258

The Murrelektronik components consist of various M8 sensor and actuator connectors and sockets, featuring multiple pin configurations and different cable lengths, designed for versatile industrial applications.
Description Image Product Buy Pricing (Ex VAT) Colour Length Cable Diameter Diameter Material Connector 1 Connector 2 Type Coding Cross-section (sensor/actuator wiring) IP Rating Maximum Temperature Min. temperature Nominal Current Nominal Voltage Thread Type
Murrelektronik 7000-08061-0110500 M8 Sensor/Actuator Connector 5m 4-Pin
Murrelektronik 7000-08061-0110500 M8 Sensor/Actuator Connector 5m 4-Pin
Extended range
Order code: 05-5192
MPN: 7000-08061-0110500

Available to back orderBack order, lead time 3 weeks
1+ £7.30
Price per unit Ex VAT
Yellow 5m 4.8mm 4.8mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-2310500 Connector M8 Socket 4-Pin 5m Cable
Murrelektronik 7000-08061-2310500 Connector M8 Socket 4-Pin 5m Cable
Standard range
Order code: 05-5193
MPN: 7000-08061-2310500

Despatched within 4 working days - 17 in stock
1+ £19.29
Price per unit Ex VAT
Grey 5m 4.5mm 4.5mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-6110100 M8 Sensor Connector 1m 4 Pins Socket
Murrelektronik 7000-08061-6110100 M8 Sensor Connector 1m 4 Pins Socket
Standard range
Order code: 05-5194
MPN: 7000-08061-6110100

Despatched within 4 working days - 24 in stock
1+ £11.48
Price per unit Ex VAT
Black 1m 4.8mm 4.8mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-6110200 M8 Sensor Connector 4 Pin 2m
Murrelektronik 7000-08061-6110200 M8 Sensor Connector 4 Pin 2m
Standard range
Order code: 05-5195
MPN: 7000-08061-6110200

Despatched within 4 working days - 8 in stock
1+ £9.53
Price per unit Ex VAT
Black 2m 4.8mm 4.8mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-6110500 Sensor/Actuator Connector M8 x 1 4-Pin 5m
Murrelektronik 7000-08061-6110500 Sensor/Actuator Connector M8 x 1 4-Pin 5m
Standard range
Order code: 05-5196
MPN: 7000-08061-6110500

Despatched within 4 working days - 23 in stock
1+ £8.99
Price per unit Ex VAT
Black 5m 4.8mm 4.8mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-6111000 Sensor/Actuator Connector M8 4-Pin 10m
Murrelektronik 7000-08061-6111000 Sensor/Actuator Connector M8 4-Pin 10m
Standard range
Order code: 05-5197
MPN: 7000-08061-6111000

Despatched within 4 working days - 8 in stock
1+ £19.21
Price per unit Ex VAT
Black 10m 4.8mm 4.8mm PVC M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-6310500 Sensor/Actuator Connector M8 4-Pin 5m
Murrelektronik 7000-08061-6310500 Sensor/Actuator Connector M8 4-Pin 5m
Standard range
Order code: 05-5198
MPN: 7000-08061-6310500

Despatched within 4 working days - 23 in stock
1+ £20.57
5+ £19.48
25+ £18.56
50+ £17.47
Price per unit Ex VAT
Black 5m 4.5mm 4.5mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1
Murrelektronik 7000-08061-6311000 M8 Sensor/Actuator Connector 4-Pin 10m
Murrelektronik 7000-08061-6311000 M8 Sensor/Actuator Connector 4-Pin 10m
Standard range
Order code: 05-5199
MPN: 7000-08061-6311000

Despatched within 4 working days - 9 in stock
1+ £30.64
5+ £29.13
25+ £27.55
Price per unit Ex VAT
Black 10m 4.5mm 4.5mm PUR M8 Open cable ends Sensor/actuator connector A 0.25mm² IP65, IP66K, IP67 +85°C -25°C 4A 300V AC M8 x 1

Trustpilot