Murrelektronik 7000-08061-0110500 M8 Sensor/Actuator Connector 5m 4-Pin

Murrelektronik 7000-08061-0110500 M8 Sensor/Actuator Connector 5m 4-Pin

Order Code:

05-5192

Brand: Murr Elektronik MPN: 7000-08061-0110500 EAN-13: 4048879230278

Discontinued


The Murrelektronik 7000-08061-0110500 is a sensor/actuator connector designed with a straight M8 x 1 socket. It features 4 pins and a robust 5.00 m cable length, suitable for efficient signal and power transmission. Commonly used in industrial automation systems, this connector excels in maintaining reliable connections in demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Yellow
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
Material PVC
Max. temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Trustpilot