Murrelektronik 7000-08061-6110200 M8 Sensor Connector 4 Pin 2m

Image Representative of Range

Murrelektronik 7000-08061-6110200 M8 Sensor Connector 4 Pin 2m

MPN
7000-08061-6110200
EAN-13
4048879001076
Order Code
05-5195
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Murrelektronik 7000-08061-6110200 sensor/actuator connector is a robust component with an M8 x 1 socket and four pins. It features a straight design and a 2.00 m cable, suitable for connecting sensors and actuators in automation systems. Typical applications include industrial machinery and factory automation setups where reliable signal transmission is essential.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 2m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot