Murrelektronik 7000-08061-6311000 M8 Sensor/Actuator Connector 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-08061-6311000 M8 Sensor/Actuator Connector 4-Pin 10m

MPN
7000-08061-6311000
EAN-13
4048879229180
Order Code
05-5199
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.36
5+ £27.91
25+ £26.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Murrelektronik's sensor/actuator connector, model 7000-08061-6311000, features an M8 x 1 socket that is straight and has four pins. This connector comes with a 10.00 m cable and is ideal for ensuring reliable electrical connections in automation systems. Typically used in industrial environments, it facilitates the communication between sensors and actuators.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot