Murrelektronik 7000-08061-6110500 Sensor/Actuator Connector M8 x 1 4-Pin 5m

Image Representative of Range

Murrelektronik 7000-08061-6110500 Sensor/Actuator Connector M8 x 1 4-Pin 5m

MPN
7000-08061-6110500
EAN-13
4048879001083
Order Code
05-5196
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The Murrelektronik 7000-08061-6110500 sensor/actuator connector is a straight M8 x 1 socket featuring 4 pins and a 5.00 m cable length. Ideal for linking sensors and actuators, it offers reliable connections in automation systems. Its robust construction is suitable for various industrial applications.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot