Murrelektronik 7000-08061-6110100 M8 Sensor Connector 1m 4 Pins Socket

Image Representative of Range

Murrelektronik 7000-08061-6110100 M8 Sensor Connector 1m 4 Pins Socket

MPN
7000-08061-6110100
EAN-13
4048879229531
Order Code
05-5194
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Murrelektronik's sensor/actuator connector features an M8 x 1 straight socket with four pins and comes with a 1.00 m cable length. It is ideal for connecting sensors or actuators in automation systems, ensuring reliable signal transmission. This product is commonly used in industrial environments requiring robust and precise connectivity solutions.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 1m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot