Murrelektronik 7000-08061-6111000 Sensor/Actuator Connector M8 4-Pin 10m

Image Representative of Range

Murrelektronik 7000-08061-6111000 Sensor/Actuator Connector M8 4-Pin 10m

MPN
7000-08061-6111000
EAN-13
4048879229470
Order Code
05-5197
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Murrelektronik sensor/actuator connector, model 7000-08061-6111000, is a straight M8 x 1 socket designed for robust connectivity. Featuring four pins and a cable length of 10.00 metres, it is ideal for industrial automation and machine wiring applications. Typically used to connect sensors or actuators, it ensures reliable signal and power transmission in demanding environments.
Connector 1 M8
Connector 2 Open cable ends
Colour Black
Length 10m
Type Sensor/actuator connector
Cable Diameter 4.8mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.8mm
IP Rating IP65, IP66K, IP67
Material PVC
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot