Murrelektronik 7000-08061-2310500 Connector M8 Socket 4-Pin 5m Cable

Image Representative of Range

Murrelektronik 7000-08061-2310500 Connector M8 Socket 4-Pin 5m Cable

MPN
7000-08061-2310500
EAN-13
4048879229760
Order Code
05-5193
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £19.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Murrelektronik sensor/actuator connector 7000-08061-2310500 features a straight M8 x 1 socket and is equipped with four pins. This versatile connector includes a 5.00 m cable, making it ideal for extended connections in automation environments. Typical applications include industrial automation systems and sensor/actuator interfacing.
Connector 1 M8
Connector 2 Open cable ends
Colour Grey
Length 5m
Type Sensor/actuator connector
Cable Diameter 4.5mm
Coding A
Cross-section (sensor/actuator wiring) 0.25mm²
Diameter 4.5mm
IP Rating IP65, IP66K, IP67
Material PUR
Maximum Temperature +85°C
Min. temperature -25°C
Nominal Current 4A
Nominal Voltage 300V AC
Thread Type M8 x 1

Reviews

Be the first to submit a review

Trustpilot