MPD BH1000G Button Cell Holder 1x CR2477 Horiz. Thru-hole 30x28x18mm |
09-9859
|
|
Despatched within 4 working days - 94 in stock
|
3+ £1.98
Price per unit Ex VAT
|
CR 2477 |
PCB |
(L x W x H) 30 x 28 x 18 mm |
Black |
18mm |
30mm |
|
20.5mm |
28mm |
Button cell holder |
Chemical resistant plastic |
1 |
MPD BH3000 Button Cell Holder 1x CR3032 Horizontal Through-hole 37x33x15mm |
09-9870
|
|
Despatched within 4 working days - 16 in stock
|
2+ £2.40
Price per unit Ex VAT
|
CR 3032 |
PCB |
(L x W x H) 37 x 33 x 15 mm |
Black |
15mm |
37mm |
|
25.25mm |
33mm |
Button cell holder |
Chemical resistant plastic |
1 |
MPD BHX1-2032-SM Button Cell Holder CR2032 Horizontal 33.40x24.80x4.32mm |
09-9877
|
|
Despatched within 4 working days - 87 in stock
|
5+ £1.35
Price per unit Ex VAT
|
CR 2032 |
SMT |
(L x W x H) 33.40 x 24.80 x 4.32 mm |
Silver |
4.32mm |
33.40mm |
SMD with insulation |
33.40mm |
24.80mm |
Button cell holder |
Chemical resistant plastic |
1 |
MPD BS-1225-piece Coin Cell Holder 1x CR1225 Vertical 15.42x4.78x8.33mm |
09-9884
|
|
Available to back orderBack order, lead time 11 days
|
3+ £1.65
Price per unit Ex VAT
|
CR 1225 |
PCB |
(L x W x H) 15.42 x 4.78 x 8.33 mm |
Black |
8.33mm |
15.42mm |
|
10.16mm |
4.78mm |
Button cell holder |
Chemical resistant plastic |
1 |
MPD BS-2450 Battery Holder 1x CR2450 Horiz. Through-Hole 30x27x13 mm |
09-9885
|
|
Despatched within 4 working days - 78 in stock
|
3+ £1.54
Price per unit Ex VAT
|
CR 2450 |
PCB |
(L x W x H) 30 x 27 x 13 mm |
Black |
13mm |
30mm |
|
20mm |
27mm |
Button cell holder |
Chemical resistant plastic |
1 |
MPD BU2032SM-JJ-GTR Button Cell Holder 1x CR2032 SMD 31.7x20x5.3mm |
09-9887
|
|
Despatched within 4 working days - 222 in stock
|
3+ £1.61
Price per unit Ex VAT
|
CR 2032 |
SMT |
(L x W x H) 31.7 x 20 x 5.3 mm |
White |
5.3mm |
31.7mm |
SMD |
31.7mm |
20mm |
Button cell holder |
Chemical resistant plastic |
1 |
MPD BU2032SM-JJ-MINI-GTR CR2032 Holder 1x Horiz SMD 33.15x23.9x5.2mm |
09-9888
|
|
Available to back orderBack order, lead time 10 days
|
3+ £1.68
Price per unit Ex VAT
|
CR 2032 |
SMT |
(L x W x H) 33.15 x 23.90 x 5.20 mm |
White |
5.20mm |
33.15mm |
SMD |
33.15mm |
23.90mm |
Button cell holder |
Chemical resistant plastic |
1 |