MPD BS-2450 Battery Holder 1x CR2450 Horiz. Through-Hole 30x27x13 mm

MPN
BS-2450
Brand
MPD
EAN-13
4016139193595
Order Code
09-9885
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

MPD manufactures the BS-2450, a button cell holder designed for 1x CR 2450 batteries, featuring a through-hole mount with dimensions of 30 x 27 x 13 mm. This accessory is primarily used in rechargeable applications and offers secure battery retention and reliable electrical contact. It is commonly utilised in electronic devices requiring compact and efficient battery management solutions.
Type Button cell holder
Battery Size CR 2450
Mount PCB
Dim (L x W x H) 30 x 27 x 13 mm
Factory colour Black
Height 13mm
Length 30mm
Material (details) Chemical resistant plastic
Number of Cells 1
Pin spacing 20mm
Width 27mm

Reviews

Be the first to submit a review

Trustpilot